Aptiv DCT Connectors

Aptiv DCT Series Connectors utilize advanced direct contact technology and feature a robust design that ensures over 100 times the lifespan of conventional terminals. The DCT series connectors operate at a temperature range from +40°C to +125°C and provide maximum flexibility for various electrical connections. The connectors are compatible with both copper and aluminum cables, simplifying assembly with fully assembled options and direct mate capabilities. These connectors are typically utilized for high-performance power transfer in electric vehicles and power conversion applications. 

Features

  • Designed for efficient power transfer in electric vehicles
  • Ensures reliable connections with minimal resistance
  • Features direct mate capabilities for easy installation
  • Maximizes performance in compact designs
  • Offers flexibility for various applications
  • Outlasts conventional terminals by over 100 times
  • Works with both copper and aluminum cables

Applications

  • Aerospace 
  • Battery management systems
  • Charging infrastructure
  • Electric vehicles
  • Heavy-duty equipment
  • Industrial machinery
  • Power conversion systems
  • Renewable energy installations

Technical Specifications

Parameters Values
Maximum Current 300A
Operating Temperature Range -40°C to +125°C
Maximum Cable Range 25mm²  to 120mm² 
Maximum Voltage 1000V