-
CTCS Connection Systems
Aptiv CTCS Connection Systems provide superior vibration resistance. View specifications, datasheets, buying information, and inventory available at TTI. -
DCT Connectors
Aptiv DCT series connectors utilize direct contact technology. View product specifications, datasheets, buying information, and inventory available at TTI. -
HV RCS Automotive Connectors
Aptiv HV RCS Automotive Connectors feature a compact size. View product specifications, datasheets, buying information, and inventory available at TTI. -
AK Series Automotive Connectors
Aptiv AK Series Automotive Connectors are designed for easy cable assembly. Browse specifications, datasheets, buying information, and inventory are available at TTI. -
SICMA Automotive Connector System
Aptiv SICMA Automotive Connector System offers terminal sizes of 0.64mm, 1.5mm, and 2.8mm, and crimping ranges up to 0.13mm² and 5mm². SICMA automotive connector system specifications, datasheets, buying information, and inventory are available at TTI. -
Grounding Terminal Systems
Aptiv Grounding Terminal Systems offer easy one-step preassembly of multiple wiring harnesses to one centrally located grounding base with five different crimp sizes. Grounding Terminal Systems specifications, datasheets, buying information, and inventory are available at TTI. -
Pyrofuse Sealed Squib Connectors
Aptiv Pyrofuse Sealed Squib Connectors are one-piece terminal and selectively gold-plated sealed connectors that are fully serviceable. View product specifications, datasheets, buying information, and inventory available at TTI. -
CTS Automotive Connectors
Aptiv CTS Series Automotive Connectors are designed to address a wide range of passenger cars and CV applications. CTS series automotive connectors specifications, datasheets, buying information, and inventory are available at TTI. -
USB Automotive Connectors
Aptiv USB Automotive Connectors are specially designed with stainless steel for high mate/un-mate cycles and feature incorporated illumination and protective cover. USB connectors specifications, datasheets, buying information, and inventory are available at TTI. -
HDK 1.2 & 2.8 Connection System
Aptiv HDK 1.2 and 2.8 Connection System configurations are consistent with AK and USCAR standards. HDK 1.2 and 2.8 Connection System product specifications, datasheets, buying information, and inventory are available at TTI. -
APEX 1.2 SensoMate Automotive Connectors
Aptiv APEX 1.2 SensoMate Automotive Connectors are heavy-duty performing devices with robust design and high current rating. Now available at TTI. Browse inventory, view datasheets, and more. -
CMC Connector Systems
Aptiv CMC Connector Systems are compact in size, sealed, and are ideal for use in harsh enviroments. CMC connector systems specifications, datasheets, buying information, and inventory are available at TTI. -
Metri-Pack Connector System
Aptiv Metri-Pack Connector Systems offer design flexibility and application versatility. Metri-Pack Connector Systems specifications, datasheets, buying information, and inventory are available at TTI. -
OCS 1.5 Series Automotive Connectors
Aptiv OCS 1.5 Series Automotive Connectors feature sealed and unsealed options with robust reliability and designed-in durability. View product specifications, datasheets, buying information, and inventory available at TTI. -
HV Auxiliary Modules Solutions
Aptiv High Voltage (HV) Auxiliary Modules Solutions offer high voltage connection systems designed specifically for the voltage and current needs of auxiliary modules. Now available at TTI. Browse inventory, view datasheets, and more. -
SICMA SensoMate Series Automotive Connectors
Aptiv SICMA SensoMate Series Automotive Connectors can operate at a temperature ranging from -40°C to +150°C with <60N connector mating force. SICMA SensoMate Series Automotive Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
HV RCS 800 Automotive Connectors
Aptiv HV RCS 800 Automotive Connectors come in a compact package with a unique integrated electric interlock. HV RCS 800 automotive connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Charge Mode 2 Specialized Cables
Aptiv Charge Mode 2 Specialized Cables feature dual thermosensors in the grid plug to provide superior overheating protection. Charge Mode 2 Specialized Cables specifications, datasheets, buying information, and inventory available at TTI. -
CTCS XP Series
The CTCS connector and CTS terminal families have been designed to meet the demanding requirements of commercial and heavy duty applications. -
CTCS Connection System
The CTCS connection system is Aptiv’s ideal solution for harsh environment applications.The CTCS connector and CTS terminal families have been designed to meet the demanding requirements of commercial and heavy duty applications, specifically to address new emission regulations and enable the generation of environmentally-friendly vehicles.