Aptiv HDK 1.2 & 2.8 Connection System
Aptiv HDK 1.2 and 2.8 Connection System configurations are consistent with AK and USCAR standards. HDK connection systems comprise terminals, seals, connectors, and wire strain reliefs. The HDK 1.2 and 2.8 terminals have 4 contact pins and are compatible with ultrasonic welding. HDK 1.2 and 2.8 sealed connectors provide superior connection reliability and high-performance solutions for the AK standard. These HDK 1.2 and 2.8 connection system is typically designed for applications like engine compartments, motors for windshield wipers, and on-engine.
Features
HDK 1.2 Series Connection System:
- A unique high-contact force terminal device designed to handle heavy vibrations
- Dual-component contact body
- Improved dependability of the connection
- Increased pressure by scratching
- Interface for the AK 1.2 footprint
- Optional stress alleviation
- Pin-based motion management
- Pre-staged CPA equipped with Smart Locking System (SLS) mechanism
- Verified against severe environment profiles
HDK 2.8 Series Connection System:
- 4 points of contact
- AK standard high-performance solution
- Compatible with ultrasonic welding
- Dual-component contact system
- Elevated contact pressure
- Improved dependability of the connection
- Polarization mechanically
- Secondary lock on the lateral side to ensure terminal position
- Verified against severe environment profiles
Applications
- Engine compartment
- Engine-mounted
- Motor for windshield wipers
- On-engine
Technical Specifications
| Series | HDK 1.2 Series | HDK 2.8 Series | ||
|---|---|---|---|---|
| Parameters | ||||
| Type | Terminal | Sealed Connector | Terminal | Sealed Connector |
| Maximum current | 11A | - | 29.5A | - |
| Maximum temperature | 150°C | - | 150°C | - |
| Minimum contact resistance | 3mΩ | - | 3mΩ | |
| Operating temperature range | -40°C to +140°C | -40°C to +120°C | ||
| Vibration | 50G max | 60G | 80G max | 60G |
| Resources | Datasheet | Datasheet | Datasheet | Datasheet |