Aptiv APEX 1.2 SensoMate Automotive Connectors

Aptiv APEX 1.2 SensoMate Automotive Connectors are heavy-duty performing devices with robust design and high current ratings. These connectors have a maximum vibration rating of 30G and a maximum operating temperature of +150°C. The APEX 1.2 SensoMate connectors are compatible with VDA and USCAR 1.2 device interfaces. These connectors are compliant with USCAR design guidelines and performance standards. The connectors are available in 2, 3, and 4 cavity count variants. The connectors find application in on-engine sensors and actuators.

Features

  • Achieves the highest current rating
  • Complies with USCAR design principles and achieves performance benchmarks
  • Constructed with a superior single-piece housing for lasting durability
  • Designed with ergonomic considerations in mind
  • Exhibits robust, heavy-duty performance capabilities
  • Incorporates Primary Lock Reinforcement (PLR) for detecting partially installed terminals
  • Interfaces seamlessly with VDA and USCAR 1.2 devices
  • Sealing class of S3

Applications

  • Actuators
  • On-engine sensors

Technical Specifications

Parameters Series
Operating temperature range -40°C to +150°C
Maximum vibration 30G
Cavity count (ways) 2, 3 ,4
Centerline spacing 40mm
Cavity configurations 1.2mm

APEX 1.2 SensoMate Automotive Connectors Dimensional Diagram

Aptiv APEX 1.2 SensoMate Automotive Connectors SensoMate 2W Female Pre-Assembly
Aptiv APEX 1.2 SensoMate Automotive Connectors SensoMate 2W Female Assembly