Aptiv USB Automotive Connectors
Aptiv USB Automotive Connectors are specially designed with stainless steel for high mate/un-mate cycles and feature incorporated illumination and protective cover. These connectors provide customers with greater convenience and simplify the build and assembly process. The connectors are ideal for high-speed applications and have good repairability. These connectors are USCAR-30 compliant and find applications in data exchange, music streaming, and consumer electronics.
Features
- Design adaptable to USB 2.0 or 1384 (Firewire) connections
- Design incorporated illumination as well as a protective cover
- Easily services in case of damage
- Greater convenience for end-user
- Higher speed applications
- Lower warranty costs
- Provides the customer with greater convenience and helps protect USB
- Repairability
- Simplifies build and assembly processes
- Strong, robust construction, enhances reliability, fewer repairs
- USB electrical performance USCAR mechanical and environmental performance
- USB interface is specially designed of stainless steel for high mate/un-mate cycles
- USCAR-30 compliant
- Uses standard automotive and USB connector components
Applications
- Consumer electronics
- Data exchange
- Music streaming
- Passenger convenience data transfer
- Vehicle diagnostics
- Voice recognition systems
Aptiv Complete Data Connectivity System
The above configuration shows a typical complete Aptiv Connectivity System.