Aptiv HV RCS Automotive Connectors
Aptiv HV RCS connector series delivers robust high-voltage interconnect solutions for demanding automotive systems. These connectors provide advanced environmental protection for harsh and wet conditions. The HV RCS1200 connectors operate within a temperature range from -40°C to +125°C and offer IP67/ IP6K9K sealing and a maximum current rating of 350A. These connectors feature a maximum DC voltage of 1000V and offer IP67 and IP6K9K sealing. Typical applications include DC / DC converter, HV battery, E-motor, Power electric box, and HV PDU.
Features
HV RCS800 and HV RCS890
- Bundle shielding with external braid
- Connectors dismount in two steps for delayed interlock and power disconnect
- Fingersafe protection with plastic-tipped male pins
- Header with a flat, simple device interface
- Panel mount with face seal to the module
- Robust bolt-driven mate assist
- Slider mechanism for maximum pressure surface in tight spaces
- Two-stage disconnect for safe unmating
HV RCS1200 SI
- ErgoMate 2-gear cam system for reduced mating effort
- Flat, simplified header interface for easy device integration
- IP67 and IP6K9K sealing
- Two-stage disconnect mechanism for safer unmating
Applications
- AC/DC inverter
- DC/DC converter
- E-motor systems
- High-voltage battery
- High-voltage power distribution unit (HV PDU)
- Power electronics box
Technical Specifications
| Series | Parameters | |||
|---|---|---|---|---|
| Operating Temperature Range | Maximum Current | Maximum DC Voltage | Resources | |
| HV RCS800 SI | -40°C to +125°C | 210A | 1000V | Datasheet |
| HV RCS890 SI | 210A | 600V | Datasheet | |
| HV RCS890 SI DM | 200A | 850V | Datasheet | |
| HV RCS1200 SI | -40°C to +125°C | 350A | 1000V | Datasheet |