Aptiv HV Auxiliary Modules Solutions

Aptiv High Voltage (HV) Auxiliary Modules Solutions offer high voltage connection systems designed specifically for the voltage and current needs of auxiliary modules. The high-voltage interconnects are rated for up to 250A and 1000V and offer integrated High-Voltage Interlock Loop (HVIL) functionality. These devices come in 2, 3, and 4-way interconnects in a variety of configurations to support high-voltage auxiliary modules and high-voltage power conversion. The HV interconnects include SHIELDPACK and POWERPACK variants. These connection systems are ideal for PTC heaters, DC / DC converters, On-Board Chargers (OBC), electric packs, and HV Power Distribution Units (PDU).

Features

  • 2, 3, and 4-way  interconnects
  • HVIL
  • SHIELDPACK and POWERPACK variants
  • Support:
    • High-voltage auxiliary modules
    • High-voltage power conversion

Applications

  • Battery pack
  • DC/DC converter
  • Electric AC
  • HV PDU
  • OBC
  • PTC header

Technical Specifications

Parameters Voltage (V) Current (A) Orientation Vibration Class Temperature Class Resources
Product name
SHIELDPACK HV 280 SI 1000 40 90°
180°
V2 T3 Datasheet
SHIELDPACK HV CTS630 SI 1000 50 180° V2 T3 Datasheet
SHIELDPACK HV APEX280 SB 1000 40 180° V1 T3 Datasheet
SHIELDPACK HV AK CLASS 1 SMU 1000 32 180° V2 T4 Datasheet
POWERPACK HV HES240UI OBC 600 32 180° V1 T3 Datasheet