Aptiv Pyrofuse Sealed Squib Connectors
Aptiv Pyrofuse Sealed Squib Connectors are one-piece terminal and selectively gold-plated sealed connectors that are fully serviceable. These connectors offer superior lifetime stability through resistance-welded wires and are delivered in different wire lengths, wire gauges, and types. The pyrofuse connectors feature an FCI interface and Ferrite EMI filtering. These sealed squib connectors are suitable for application in harsh environments and outside of the passenger compartment.
Features
- Delivered in different wire lengths and types
- One-piece terminal
- Sealed connector
- Selectively gold-plated
- Superior lifetime stability through resistance welded wires
Applications
- Battery cut-off
- Engine compartment
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric test | 750VDC |
| Maximum pull-out force | 150N |
| Minimum contact resistance | 15mΩ |
| Operating temperature range | -40°C to +85°C |