CTCS XP Series

The CTCS (Compact Transportation Connection System) family offers an integrated system solution to a wide variety of vehicle interconnections, ranging from sealed on-engine applications, to options with flame-retardant material, to performance-boosting accessories. It was designed to meet or exceed a range of industry and customer validation standards and deliver improved performance over the competition.

This heavy duty connection system provides superior resistance against vibration and environmental forces, protecting the integrity of the electrical system from high operating temperatures, debris, and water. CTCS serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics.

The CTCS XP series has been designed for extra performances. It features a pre-staged locking mechanism to aid in proper mating. The slider lock is firmly retained and only released upon installation onto mating connector.

Features

  • Superior vibration and relaxation resistance
  • Pre-loaded stainless steel spring reduces relaxation for improved performance in high-vibration and high-temperature scenarios
  • Mechanically locked box
  • Protected mating area
  • Improved robustness during wire harness handling operations by optimizing wire dress cover design
  • Optimized connector fit, for reduced connector movement and better performance under harsh operating conditions, such as high vibration
  • Improved serviceability by strengthening locking slides
  • Improved unseated terminal detection capability, reducing the probability of terminal push-outs and warranty issuesby optimizing secondary lock design

Applications

virtually every sealed application in a vehicle

  • Engine Compartment
  • Chassis
  • On-Engine