Aptiv SICMA Automotive Connector System
Aptiv SICMA Automotive Connector System provides a compact design to improve space efficiency and support mat seal design with ergonomic terminal insertion. The SICMA automotive connector system offers terminal sizes of 0.64mm, 1.5mm, 2.8mm, and crimping ranges up to 0.13mm² and 5mm². The SICMA connectors deliver high-performance features like IPx9K water tightness, T4 temperature, V3 vibration endurance, and some critical benefits for demanding transportation applications. This SICMA connector system supports low mating force between male and female under 60N. Typical applications include on-engine, lighting, chassis, and engine compartment.
Features
- Compact design to improve space efficiency
- Connector Position Assurance (CPA) ensures perfect mating between male and female connectors
- Convenient assembly and disassembly tools are available
- Footprint interface from 2 up to 6 way fully standardized at several OEMs
- High temperature T4 endurance
- High vibration V3 endurance for Sensomate
- Mat seal design with ergonomic terminal insertion
- Mechanical coding well distinguished by color
- Terminal cavity compatible with industry-standard
- Terminal sizes 0.64mm, 1.5mm, and 2.8mm
Applications
- Automatic gearbox management
- Chassis
- Engine compartment
- Exterior
- In-cab
- Lighting
- On-engine
- Pressure device
Technical Specifications
| Parameters | Values | ||||
|---|---|---|---|---|---|
| Vibration performance | Operating temperature range |
Available cavity configurations | Connector mating force | Resource | |
| Mini sealed | 12g | -40°C to +125°C | 2, 3, 4, 5, 6, 6 | <80N | Datasheet |
| Sensomate | 25g | -40°C to +150°C | 4, 5, 6 | Datasheet | |
| Inline sealed | 3g | -40°C to +125°C | 6, 8, 24 | 60N | Datasheet |
| Inline unsealed | 2, 6, 10, 24, 36 | 30N ~ 60N | Datasheet | ||
| Panel through sealed |
14, 16, 24, 26, 33, 34, 50 | 60N ~ 90N | Datasheet | ||
| Header sealed interconnect |
6, 24, 56, 90 | <75N | Datasheet | ||
| Sealed relay socket |
8 | <60N | Datasheet | ||