Aptiv AK Series Automotive Connectors

Aptiv AK Series Automotive Connectors are designed for an easy cable assembly that creates faster processes and high-quality repeatability, resulting in a flexible service with a valued reactivity. The AK automotive connectors are available in three versions AK Class 1, AK Class 4, and AK Pass-through. AK automotive connectors can operate at a temperature ranging from -40°C to +140°C. Typical applications include AC/DC inverters, front e-motors, onboard chargers, in-wheel e-motors, and HV air-conditioning.

Features

  • Able to meet high-volume applications:
    • High installed capacity
    • Resulting in a flexible service with a valued reactivity
  • Available versions:
    • AK Class 1
    • AK Class 4
    • AK Pass-through
  • Cost-effective solution
  • Designed with innovative cable strain relief for higher vibrations
  • Fully compatible with other supplier’s solutions
  • Recognized and proven AK LV214 and LV215 standard

Applications

  • AC/DC inverter
  • Front e-motors
  • HV air-conditioning
  • HV battery
  • HV/PTC heater
  • In-wheel e-motors
  • On-board charger

Technical Specifications

Parameters Values
Sealing protection Maximum current Operating temperature range Maximum voltage Resources
AK Class 1 Series IP67, IP6K9K 32A -40°C to +140°C 1000V DC Datasheet
AK Class 4 Series IP67, IP6K9K 180A Datasheet
AK Pass-Through IP67, IP6K9K 140A Datasheet