Aptiv Metri-Pack Connector System

Aptiv Metri-Pack Connector Systems offer design flexibility and application versatility. These connectors are resistant to extreme temperatures, chemicals, and abrasion. The connectors feature Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) that allows for improved connection reliability. The connectors operate over a temperature range from -40°C to +125°C. Metri-Pack connectors systems are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, and electrical centers.

Features

  • -40°C to +125°C operating temperature range
  • Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability
  • Design flexibility and application versatility
  • Resistant to extreme temperatures, chemicals, and abrasion
  • Strong, stable terminals ensure correct alignment

Applications

  • Low-energy electronic circuits or power circuits
    • Custom-engineered direct connections to motors, switches, sensors, and other devices
    • Environmentally sealed electronic headers with a current capacity of 14A, designed for service in severe environments
    • High-performance interconnects in sealed or unsealed versions
    • Junction blocks and electrical centers

Technical Specifications

Parameters Sealed cable range (mm2) Unsealed cable range (mm2) Current range (A) Resistance @ 20mV (mΩ) Voltage drop (V/amp)
Series
150 Series 0.35 – 1.0 0.35 – 1.0  0 – 14 <10 <10.0
280 Series 0.35 – 5.0  0.35 – 5.0  0 – 30 <10 <3.0
480 Series 0.35 – 5.0 0.50 – 5.0 0 – 42  <10 <3.0
630 Series 0.50 – 5.0  0.35 – 5.0  0 – 46 <10 <3.0
800 Series 2.0 – 8.0  2.0 – 8.0 0 – 60 <10 <3.0