Aptiv Grounding Terminal Systems

Aptiv Grounding Terminal Systems feature an innovative ring terminal design that allows the assembly of several stacked terminals onto one grounding bolt. The terminals are secured into position utilizing their unique locking and anti-rotation latches. The Grounding terminal systems improve the buildability and system integrity of the preassembled harnesses and optimize the electrical and mechanical interfaces. These terminal systems have one standard base design with five different crimp sizes and allow production with high-speed stamping processes. Typical applications include automotive, commercial vehicles, interior use, and industrial.

Features

  • Anti-rotation between terminal-to-bolt and terminal-to-terminal
  • Assembly is in a clockwise direction and counter-clockwise is possible 
  • Assembly without additional tools required
  • Common terminal design 
  • Defined position (angle) of ring terminals to bolt
  • Five crimp sizes available
  • Flexible assembly allows 1 to 5 terminals per standard bolt (bolt length determines the limit)
  • Improves buildability and system integrity
  • Simple design can be produced with high-speed stamping processes 

Applications

  • Automotive
  • Commercial vehicle
  • Industrial
  • Interiors

Grounding Terminal Systems Design Features

Aptiv Grounding Ring Terminal Systems Design Features