Aptiv SICMA SensoMate Series Automotive Connectors

Aptiv SICMA SensoMate Series Automotive Connectors are compatible with the mini-sealed family and also suitable for harsh environments. The SICMA SensoMate Series Connectors offer high performance featuring T4 / V3 performance. SensoMate Series Automotive Connectors can operate at a temperature ranging from -40°C to +150°C with <60N connector mating force. Typical applications include sensors, actuators on the engine mount, and pressure devices.

Features

  • Back shell covers available
  • Compatible with the mini-sealed family
  • CPA is pre-mounted
  • High-performance connector featuring T4 / V3 performance
  • Suitable for harsh environment

Applications

  • Actuators on the engine mount
  • Air filter
  • Pressure devices
  • Sensors

Technical Specifications

Parameters Values
Cavity configurations 1.5mm
Cavity count 4, 5, or 6
Connector mating force <60N
Operating temperature range -40°C to +150°C
Vibration rating 25G