Aptiv CTCS Connection Systems

Aptiv CTCS Connection Systems provide durable, reliable connectivity for commercial and heavy-duty vehicles. These systems provide reliable performance against vibration, moisture, dust, and extreme temperatures. The CTCS connection systems operate within a temperature range from -40°C to +140°C and sine vibration up to 30.6G. Typical applications include chassis, engine compartment, and on-engine systems.

Features

  • Available in both sealed and unsealed connector configurations
  • Available with 90° and 180° backshell options
  • Offered in flame-retardant V0 material
  • Offers a wide range of cavity configurations
  • Provides high vibration and shock resistance

Applications

  • Chassis
  • Engine compartment
  • On-engine

Technical Specifications

Parameters Values
CTCS Unsealed CTCS SP CTCS XP
Available Ways 4, 18, 25, 36 15, 21, 26, 39, 62 2, 3, 4, 6, 7, 8, 10, 12, 15, 16, 18
Maximum Temperature -40°C to +85°C -40°C to +120°C -40°C to +140°C
Vibration Resistance 2.17Grms 23.9G / 12.4Grms 30.6G / 18Grms