Aptiv CMC Connector Systems
Aptiv CMC Connector Systems are compact in size, sealed, and ideal for use in harsh environments. The connection systems feature a wide product range, including headers, connectors, covering parts, and terminals. The connectors are available in 32, 48, 64, and 86 cavity variants while the headers are available in 32, 48, 64, 86, 112, and 154 cavity variants.
These connection systems feature clean body terminals that are friendly to block/mat seals. The connectors have high terminal retention force and smooth guided terminal insertion. These connector systems find applications in chassis, engine compartments, and Electronic Control Units (ECU).
Features
- Clean body terminals friendly to block/mat seal
- Easy cable assembly
- High terminal retention force
- Mat seal is pre-closed by a membrane on the 0.64mm cavities (no need for the cavity plug)
- Polarized terminals
- Smooth guided terminal insertion
- Standard footprint interface interchangeable with multiple suppliers
- TPA front holder latch for lock and unlock
- Wide product range
Applications
- Chassis
- Engine compartment
- Electronic Control Unit (ECU)
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Voltage range | 12V to 14V |
| Vibration | 15G |
| Blade configuration | 0.64, 1.5, mixed |
| Wire dress cover orientation | 45°, 90° |