Aratas B5W-LB Light Convergent Reflective Sensors

Aratas B5W-LB Series Light Convergent Reflective Sensors feature a robust design resistant to ambient lights and are available in 55mm and 10mm sensing distances. The B5W-LB series reflective sensors offer stable detection of shiny, black, transparent objects, and unaffected by backgrounds, only the intended object can sense accurately. B5W-LB series light convergent reflective sensors support a wide sensing range to allow object shifting. B5W-LB reflective sensors can operate at a temperature ranging from -10°C to +60°C with a power supply voltage of 24V DC. Typical applications include analysis equipment, coffee makers, delivery boxes, printing equipment, and tablet packagers.

Features

  • 55mm and 10mm sensing distances are available
  • Analog voltage output and digital output models are available
  • Robust design resistant to ambient lights
  • Robustness of color:
    • Stable detection of shiny, black, or transparent objects
    • Unaffected by backgrounds, meaning only the intended object is sensed accurately
  • Robustness of the distance:
    • A wide sensing range to allow object shifting

Applications

  • Analysis equipment
  • Coffee makers
  • Delivery boxes
  • Printing equipment
  • Tablet packagers
  • Sanitation equipment

Technical Specifications

Parameters Values
Super miniature Miniature
Maximum current consumption 15mA 20mA
Minimum non-sensing distance 20mm 85mm
Operating temperature range -10°C to +60°C
Power supply voltage 24V DC
Vibration resistance range 10Hz to 55Hz
Operating voltage range 4.5V to 5.5V
Maximum output voltage 3.3V