Aratas D2AW Sealed Ultra Subminiature Basic Switches are miniature microswitches fully sealed to IP67. The D2AW sealed ultra subminiature basic switches feature compact dimensions and high insulation resistance of 100MΩ. The version of D2AW, known as the D2AW-R, features an integrated internal resistor allowing the detection of four states: on, off, open circuit and short circuit. D2AW sealed ultra subminiature basic switches offer quiet operating sound by sliding contact construction is needed for high-grade car.
The D2AW come with high-performance of Insulation resistance by unique contact structure. Typical applications include vending machines, smart meters, EV charging stations, security systems, HVAC equipment, and white goods.