Aratas D2F Ultra Subminiature Basic Switches
Aratas D2F Series Ultra Subminiature Basic Switches use insertion molded terminals that prevent flux penetration. The D2F series ultra subminiature basic switches feature a snapping mechanism made with two highly-precise split springs that ensure long durability. D2F ultra subminiature basic switches can operate at a temperature ranging from -40°C to +85°C with a minimum insulation resistance of 100MΩ. These D2F ultra subminiature basic switches are also available in 2 types of soldering terminals in addition to self-clinching PCB, left-angled, and right-angled terminals. Typical applications include building automation, ventilation control, temperature control, safety, and security.
Features
- Incorporating a snapping mechanism made with two highly precise split springs that ensure long durability
- In addition to self-clinching PCB, left-angled, and right-angled terminals, 2 types of soldering terminals are available
- Lineup of 5A type for high-load applications
- RoHS compliant
- Ultra subminiature basic switches with plenty of terminal variations
- Using insertion molded terminals that prevent flux penetration
Applications
- Building automation
- Lifts and elevators
- Safety and security
- Smart meters
- Temperature control
- Ventilation control
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -40°C to +85°C | |
| Minimum insulation resistance | 100MΩ | |
| Maximum contact resistance | 100mΩ, 50mΩ, 30mΩ | |
| Dielectric strength | Between terminals of the same polarity | 600V AC |
| Between current-carrying metal parts and ground | 1500V AC | |
| Maximum rated voltage | 250V AC | |