Aratas D2HW Sealed Basic Switches

Aratas D2HW Series Sealed Ultra Subminiature Basic Switches are made of environmental-friendly materials, and all models are lead-free, including molded lead wire models. The D2HW sealed ultra subminiature basic switches feature case dimensions of 78% of conventional models, contributing to the downsizing of mechanical modules. D2HW sealed ultra subminiature basic switches can operate at a temperature ranging from -40°C to +85°C with a maximum rated voltage of 125V AC. Typical applications include consumer electronics, DC management, high-grade automotive, industrial, smart meters, and white goods.

Features

  • All models are lead-free, including molded lead-wire models, and made of environmentally-friendly materials
  • Extra-long stroke even without levers, (OT reference value: 1.4mm)
  • Smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action
  • The case dimensions are 78% of conventional models, contributing to the down-sizing of mechanical modules

Applications

  • Consumer electronics
  • DC management
  • High-grade automotive
  • Industrial
  • Smart meters
  • White goods

Technical Specifications

Parameters Values
Maximum rated voltage 125V AC
Dielectric strength (between terminals of the same polarity) 600V AC
Minimum insulation resistance 100MΩ
Contact resistance (molded lead wire models) 150mΩ
Minimum durability 100000 operations
Operating temperature range -40°C to +85°C