Aratas D6T MEMS Thermal Sensors

The Aratas D6T Thermal Sensors are based on an infrared sensor for contactless surface temperature measurement. They use a thermopile element which absorbs radiated energy from the target object. With suitable calibration, the temperature accuracy of the D6T sensors can reach up to ±0.2°C.

Besides people detection and energy-saving, industrial productivity and safety are also enhanced by thermal sensing. By instantly detecting any unusual changes, the D6T can help to prevent factory line stoppages and overheating.

Features

  • Contactless measurement
  • Aratas' unique MEMS and ASIC technology achieves a high SNR
  • Superior noise immunity with a digital output
  • High-precision area temperature detection with low cross-talk field of view characteristics
  • Compact size

Applications

  • Industrial equipment 
  •  HVAC 
  •  Lighting systems 
  •  Security systems 
  •  Monitoring equipment 
  •  Non-contact thermometers