Aratas G2RG-X PCB Power Relay

The Aratas G2RG-X is a highly compact 500VDC power relay aimed at the pre-charge circuits in electric vehicle chargers, battery back-up systems for solar panels and other high current DC applications.  

It features a 500VDC, 10A switching capacity within a compact body measuring 13.5 x 29.0 x 26.5mm. The exceptional performance in a small component is a result of OMRON’s arc control structure and a 3.0mm contact gap. Further features include a high level of isolation, with an insulation distance of over 8 mm and an impulse withstand voltage of 10 kV between coil and contacts.

With a high switching capacity and high isolation, the G2RG-X is ideal for inrush current control in energy storage systems, inverters, servos, power supplies and UPS.

Features

  • 500VDC, 10A switching capacity
  • 3.0mm contact gap
  • High insulation
  • 10kV impulse withstand voltage
  • UL and TÜV certified

Applications

  • Energy storage systems
  • Inverters
  • Servos
  • Power supplies
  • Uninterruptible power supply

Resources