Aratas G3VM-AY/DY High Dielectric Strength MOSFET Relays

Aratas G3VM-AY and DY are small-size high dielectric strength type MOSFET relays. Featuring dielectric strength of 5,000VAC between input and output in a small DIP4 package, these relays are available with various load voltages (40V/60V/200V/350V/600V), and the range includes high sensitivity types.


Aratas general-purpose MOSFET relays combine reliable highspeed switching with high switching capacity and small size. They are ideal for programmable logic controllers (PLC), small solenoid controlled valves, motors and lamps used in robotic and other manufacturing equipment. They are also used extensively in control terminals and power supplies for factory automation.

Features

  • Small DIP4 package with Dielectric Strength of 5,000VAC between I/O
  • Load voltage 40V/60V/200V/350V/400V/600V
  • Standard type: Trigger LED forward current 3mA (max.)
  • High sensitivity type: Trigger LED forward current 2mA (max.)

Applications

  • Electrical power units
  • Test & measurement equipment
  • Security equipment
  • Industrial equipment
  • Medical equipment

Resources