Aratas G6QE PCB Power Relay

The G6QE is a miniature PCB Power Relay with a high switching capacity of 36A. This miniature and low height single-pole power relay achieved 10-kV impulse withstand voltage and a reduced power consumption of 12% compared to rated coil consumption.  The G6QE has been designed to conform with cULus, EN and CQC standards.

It provides energy saving by allowing the holding voltage method, which also lowers heat generation in the application. At a size of just 30.5 x 16 x 20.5mm the G6QE Power Relay is not only miniature but also incredibly versatile and can be used in a wide variety of applications including building automation, home appliances, industrial machinery and commercial applications such as power supply and inverters.

Features

  • High switching current of 36A at 250VAC and 10,000 operations; 30A at 250VAC and 100,000 operations in a miniature package
  • Achieved 10-kV impulse withstand voltage (between coil and contacts)
  • Power consumption reduced to 12% compared to rated coil consumption
  • Conforms to cULus, EN and CQC

Applications

  • Home appliances
  • Factory automation equipment
  • Building automation
  • Industrial machinery
  • Power supply
  • Inverters