Aratas A6SN and A6S-H Slide DIP Switches
Aratas A6SN and A6S-H Series Slide DIP Switches feature washable tape available with or without a seal. The A6SN series Slide DIP switches come with a knife-edge structure with a high-contact pressure mechanism that assures high reliability. A6S-H series Slide DIP switches offer gold-plated twin contacts to ensure high reliability. The A6SN switches can operate at a temperature ranging from -30°C to +85°C while A6S-H can operate from -20°C to +70°C. A6SN and A6S-H Slide DIP switches offer minimum insulation resistance of 100MΩ. These Slide DIP switches are available in models with poles from 1 to 10, meeting wider needs. Typical applications include automation equipment, communication devices, computer peripherals, factory automation equipment, industrial machines, and temperature controllers.
Features
A6SN:
- Embossed 100 pcs reel type is recommended for flexible demand
- Knife-edge structure with high contact pressure mechanism assures high reliability
- Models with from 1 to 10 poles meet wide needs
- Washable, without seal tape available
- With seal tape enables adsorption on auto mounting machine
A6S-H:
- Embossed taping available for small-reel 100pcs / 500pcs
- Gold-plated twin contacts ensure high reliability
- Models with from 1 to 10 poles meet wide needs
- Washable, with seal tape available
Applications
- Automation equipment
- Communication devices
- Computer peripherals
- Factory automation equipment
- Industrial machines
- Servo controllers
- Temperature controllers