Aratas EE-SX1320 Photomicrosensors

Aratas EE-SX1320 Photomicrosensors come in PCB surface mount type and offer high resolution with a 0.3mm wide aperture. The EE-SX1320 Photomicrosensors offer power dissipation 75mW. EE-SX1320 Photomicrosensors can operate at a temperature ranging from -30°C to +85°C with a reverse voltage of 5V. Typical applications include amusement equipment, robotic vacuum cleaners, cash dispensers, 3D printers, and commercial coffee machines.

Features

  • High resolution with a 0.3mm-wide aperture
  • PCB surface mounting type
  • Ultra compact slot / SMD type with width 2mm

Applications

  • 3D printers
  • Amusement equipment
  • Cash dispensers
  • Commercial coffee machines
  • Robotic vacuum cleaners

Technical Specifications

Parameters Values
Emitter forward current 25mA
Power dissipation 75mW
Emitter reverse voltage 5V
Operating temperature range -30°C to +85°C
Maximum forward voltage 1.3V
Emitter reverse current 10µA