Aratas EE-SX1330 Transmissive Photomicrosensors
Aratas EE-SX1330 Transmissive Photomicrosensors are ultra compact surface mount type devices with an excellent choice for downsizing. These EE-SX1330 photomicrosensors come with a high-resolution output with a 0.3mm wide aperture and a 3mm sensing distance. The transmissive (photointerrupter) sensing method allows stable sensing of opaque objects and high accuracy in positioning. The phototransistor output configuration is ideal for flexible circuit design, that allows setting a proper threshold level for the application. Typical application includes cash dispensers, robotic vacuum cleaners, and commercial coffee machines.
Features
- Flexible circuit design
- High accuracy in positioning
- High resolution with a 0.3mm wide aperture
- Stable sensing of opaque objects
- Ultra-compact slot/SMD type
Applications
- 3D printers
- Amusement equipment
- Cash dispensers
- Commercial coffee machines
- Medication-related equipment
- Robotic vacuum cleaners
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Sensing distance (slot width) | 3mm | |
| Aperture size | Emitter | 1.4mm x 1.4mm |
| Detector | 1mm x 0.3mm | |
| Dimensions | 6mm x 4mm x 5mm | |
| Rising time | 19μs | |
| Falling time | 26μs | |
| Operating temperature range | -30°C to +85°C | |
| Reflow soldering temperature | 255°C | |
EE-SX1330 Transmissive Photomicrosensors Dimensions Drawing
Dimensions in mm