Aratas G2RL PCB Power Relays

Aratas G2RL Series PCB Power Relays are available in a wide variety of single-pole, double-pole, high-capacity type, and high-sensitivity type relays. The G2RL series PCB power relays feature clearance and creepage distance of 8mm / 8mm. G2RL series PCB power relays offer an operating temperature range from -40°C to +105°C, a minimum insulation resistance of 1000MΩ, and an impulse withstand voltage of 10kV. Typical applications include building automation, home appliances, industrial machinery, desktop computers, and home theater systems.

Features

  • A wide variety of single-pole, double-pole, high-capacity (16A) type, and high-sensitivity type (250mW) relays are available
  • Clearance and creepage distance 8mm / 8mm minimum
  • IEC/EN 60079-15 conformed (except G2RL-1(A)-H, G2RL-1A-E-CV(-HA) models)
  • IEC/EN 60335-1 conformed (-HA model)
  • Reduced power consumption with voltage holding and Pulse Width Modulation (PWM) control
  • Satisfies ambient operating temperature requirements of 85°C and 105°C
  • TV3 rating models available

Applications

  • Boiler and heater
  • Building automation
  • Home appliances:
    • Cooking ovens
    • Kettles
    • Vacuum cleaners
    • Washing machines
  • Industrial machinery:
    • I/O terminals
    • Motors
    • Power supplies
  • OA equipment
  • TV/Audio:
    • Desktop computers
    • Home theater systems

Technical Specifications

Parameters Values
Maximum contact resistance 100mΩ
Operating temperature range -40°C to +105°C
Minimum insulation resistance 1000MΩ
Impulse withstand voltage 10kV
Weight 12g
Maximum release time 5ms