Aratas G3VH SiC MOSFET Relays

Aratas G3VH SiC MOSFET Relays enable high-load-voltage switching at 1800V and 3300V. These relays use SiC MOSFET technology and support continuous load currents of 30mA at 1800V and 300mA at 3300V, with DIP 6-pin PCB or surface-mount terminals. The 1800V models operate from -40°C to +105°C, while the 3300V models operate from -40°C to +85°C. The G3VH SiC MOSFET relays provide 5000Vrms dielectric strength between the input and output. Applications include Battery Management System (BMS) and semiconductor test equipment.

Features

  • 1a SPST-NO contact form
  • Available with DIP 6-pin PCB or surface-mounting terminals
  • High-load-voltage capability
  • Provides low on-resistance
  • Uses SiC MOSFET technology for relay switching

Applications

  • BMS
  • Semiconductor test equipment

Technical Specifications

ParametersValues
Load Voltage1800V / 3300V
Input Forward Current50mA
Dielectric Strength5000Vrms
Operating Temperature Range-40°C to +85°C
-40°C to +105°C
Typical Input Capacitance between Terminals30pF