Aratas G5NB Series PCB Power Relays
Aratas G5NB Series PCB Power Relays are miniature PCB power relays with a 1-pole 3A/5A switching capability and a 10kV impulse withstand voltage. The G5NB power relays conform to UL/CSA/VDE standards and satisfy EN61010 reinforced insulation requirements. These power relays have a maximum contact resistance of 100mΩ and a minimum insulation resistance of 1000MΩ. The G5NB PCB power relays operate at -40°C to +85°C temperature range and are ideal for various applications, including air conditioners, home appliances, refrigerators, and small electric appliances.
Features
- HA model conforms to IEC/EN 60335-1 standards
- Highly efficient magnetic circuit for high-sensitivity
- PW model features pulse width modulation
- Reduced power consumption with voltage holding
- RoHS compliant
- UL/CSA/VDE certified
Applications
- Air conditioners
- Home appliances
- Refrigerators
- Small electric appliances
- Water heaters
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage range | 5VDC to 24VDC |
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 1000MΩ |
| Impulse withstand voltage | 10kV |
| Operating temperature range | -40°C to +85°C |