Aratas G5Q-HR PCB Power Relays

Aratas G5Q-HR PCB Power Relays are single pole relays designed for high inrush load switching with compact PCB mounting. These relays support high inrush current conditions and use a single sided stable or latching mechanism for operation. The G5Q-HR PCB features a maximum contact resistance of 100mΩ and complies with TV-8, E-ballast, and IEC60669-1 high inrush standards. These relays come with a minimum insulation resistance of 1000MΩ and a maximum ambient operating temperature of +85°C. Typical applications include home appliances, lighting control, building automation, and industrial control systems.

Features

  • Available in single and dual coil latching models
  • Compact package
  • Complies with TV-8, E-ballast, and IEC60669-2-1 high inrush standards
  • Conforms to IEC/EN 60335-1
  • High inrush current resistance, compliant with TV-8 (117A), E-ballast, and IEC 60669-2-1 standards.
  • Latching type available for reducing power consumption

Applications

  • Building automation
  • FA I/O module
  • Home appliances
  • Lighting control
  • Output of control system

Technical Specifications

Parameters Values
Maximum Contact Resistance 100mΩ
Minimum Insulation Resistance 1000MΩ
Impulse Withstand Voltage 8kV
Maximum Ambient Operating Temperature Range +85°C
Failure Rate 10mA at 5VDC