Aratas G6QG Series PCB Power Relays
Aratas G6QG Series PCB Power Relays are compact electromechanical switches for direct PCB mounting. These relays employ an electromagnetic coil to actuate a single-pole, single-throw normally open contact configuration. The G6QG series features a 2 mm minimum contact gap and complies with IEC62109 requirements for solar power generation applications. These components have a contact rating of 55A at 480VAC, maximum contact resistance of 100mΩ, and an operating temperature range from -40°C to +85°C. The G6QG power relays are used in solar power systems, industrial inverters, EV charging stations, and other PCB-integrated power management circuits.
Features
- Ag alloy contact material
- Compact design
- Flux protection enclosure rating
- High-capacity switching
- High durability
- High withstand voltage capabilities
- Low power consumption
- Low profile
- Meets IEC62109 requirements
- RoHS compliant
- SPST-NO (1a) contact type
- UL/C-UL (CSA) recognized
Applications
- Energy storage systems
- EV charging stations
- Home appliances
- Industrial equipment
- Industrial inverters
- PCB-integrated power management circuits
- Solar power systems
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage | 12VDC and 24VDC |
| Contact rating | 55A at 480VAC |
| Size | 30.5mm × 16mm × 20.5mm |
| Minimum contact gap | 2mm |
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 1000MΩ |
| Operating temperature range | -40°C to +85°C |