Aratas G7L-X Series PCB Power Relays
Aratas G7L-X Series PCB Power Relays are 2 Form A compact devices capable of switching loads of 1000VDC. These relays are available in both normal and reverse polarity for DC high-capacity switching. The G7L-X series offers low power consumption of approximately 600mW at 50% reduced coil voltage. These power devices feature Ag alloy contact material and double break contact type. The G7L-X power relays come with a minimum mechanical durability of 1000000 operating cycles and operate from -40°C to +85°C temperature range. These PCB components find use in applications like energy storage systems, inverters, UPS, and photovoltaic power systems.
Features
- 2 poles
- 6mm contact gap
- Ag alloy contact material
- Available in standard, general-purpose, and low-contact resistance models
- Compact size
- DC high-capacity switching
- DPST-NO (2A) contact form
- Double break contact type
- Flux protection
- Low contact resistance
- Low power consumption
- PCB terminals
Applications
- Energy storage systems
- FA DC link
- Inverters
- Photovoltaic power systems
- UPS
Technical Specifications
| Parameters | Values |
|---|---|
| Rated coil voltage | 12VDC and 24VDC |
| Maximum switching voltage | 1000VDC |
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 1000MΩ |
| Operating temperature range | -40°C to +85°C |
| Minimum durability | 1000000 cycles |