The Aratas G9EJ-1-E is a compact DC power relay capable of switching 15A at 400VDC. It can actualize a high capacity interruption through the function of extinction of magnetic arc by adopting high-efficiency magnetic circuit. The G9EJ is also capable of actualizing improvement of inrush-withstand performance and durability by adopting OMRON’s own contact driving system. Characterized by low power consumption, it is lightweight and compact at a size of 31 x 27 x 44mm, while its operating temperature is between -40°C and 70°C.
Applications include EV chargers, DC management, lighting systems, domotics, lifts and elevators.
Aratas OMRON G9EJ-1-E DC Power Relay
Features
- Switching capacity: 15A at 400VDC
- Improvement of inrush-withstand performance and durability
- Compact size: 31 x 27 x 44mm
- Low power consumption
- Operating temperature between -40°C and 70°C
Applications
- EV chargers
- DC management
- Lighting systems
- Domotics
- Lifts and elevators