Aratas G9KA PCB Power Relays

Aratas G9KA Series PCB Power Relays utilize a unique double-break, twin-contact structure for ultra-low contact resistance of ≤0.2mΩ. These power relays feature high-conductivity material and an optimized terminal design to ensure superior heat dissipation, making them highly reliable under extreme current loads. The plunger-type mechanism provides high durability and low power consumption, perfect for next-generation energy systems. The G9KA series PCB power relays now offer an optional auxiliary contact for enhanced safety monitoring. Typical applications include power conditioner inverters, industrial inverters, and fast EV chargers.

Features

  • Ambient temperature range
  • Auxiliary contact option
  • Bifurcated contacts (-1A1B N.C. contact)
  • Compact size
  • Contact gap design
  • High contact reliability
  • High impulse withstand voltage
  • Low heat-generation structure
  • Low initial contact resistance

Applications

  • Energy storage systems
  • Fast EV charger
  • Industrial Inverter
  • Power conditioner inverter
  • Power supply/UPS systems

Technical Specifications

Parameters Values
G9KA-1A G9KA-1A-E G9KA-1A1B-E
Maximum Switching Voltage 800Vac, 60Vdc 1000Vac Main: 1000Vac
Aux: 30Vdc
Maximum Switching Current 260A 300A Main: 300A
Aux: 1A
Maximum Contact Resistance 0.2mΩ Main: 0.2mΩ
Aux: 100mΩ
Coil Power Consumption 5000mW
(1012mW at 45% holding)
6000mW
(1012mW at 41% holding)