Aratas G9KD PCB Power Relays

Aratas G9KD Series PCB High-Power Relays are designed for high-capacity switching applications, capable of handling up to 1500VDC and 150A. These relays have a low starting contact resistance of ≤4mΩ and can handle a strong voltage of 12kV, making them reliable in tough conditions. The G9KD PCB relays feature a compact design and an optional 1b auxiliary contact available for contact failure monitoring. These relays offer a long service life, rated for 500,000 mechanical operations, and operate efficiently in temperatures ranging from -40°C to +85°C. Typically used in energy storage systems and electric vehicle charging stations. 

Features

  • Air switching design without hydrogen gas
  • Auxiliary contact option available for added functionality
  • Flexible design with gas-less structure, bidirectional switching, and IEC mirror contacts
  • Low contact resistance and high withstand voltage
  • PCB mounting
  • Rated for 500,000 mechanical and 100,000 electrical operations
  • Reduces assembly time by replacing DC contactors with PCB-based solutions
  • Supports high-voltage systems ≥1000VDC
  • Weighs approximately 265 g for easy integration
  • Wide operating range

Applications

  • Battery management systems
  • Electric Vehicle (EV) charging stations
  • Energy storage systems
  • HVAC control systems
  • Industrial automation
  • Power distribution equipment
  • Renewable energy systems
  • Smart grid applications
  • Vehicle-to-Grid (V2G) systems
  • Vehicle-to-Home (V2H) systems

Technical Specifications

Parameters Values
G9KD-1A G9KD-1A1B
Operating Temperature Range -40°C to +85°C
Minimum Insulation Resistance 1000MΩ
Maximum Switching Voltage Main contact 1500VDC
Auxiliary contact - 30VDC
Maximum Switiching Current Main contact 150A
Auxiliary contact - 1A