Aratas SSG Series Subminiature Basic Switches
Aratas SSG Series Subminiature Basic Switches feature pitched PCB terminals that are resistant to flux and offer a mounting hole size of M2.2. The SSG series are global subminiature basic switches conforming to EN61058-1, and UL1054. These SSG subminiature basic switches can operate at a temperature ranging from -25°C to +125°C with a maximum rated voltage of 125V AC. Typical applications include gas and electric boilers and domestic appliances.
Features
- Even-pitched PCB terminals
- Global subminiature basic switch conforming to EN61058-1, UL1054, and CSA C22.2 No.54
- Mounting hole size of M2.2
- PCB terminal models are resistant to flux
Applications
- Commercial
- Domestic appliances
- HVAC:
- Senses back pressure in the exhaust outlet
- Senses float position for water level
- Gas and electric boilers
- Medical:
- Hospital beds
- Senses bed rail position
- Refrigerators with integral ice makers:
- Turns water on-and-off
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 100mΩ |
| Operating temperature range | -25°C to +125°C |
| Dielectric strength | 1500V AC |
| Maximum rated voltage | 250V AC and 30V DC |
| Current rating | 0.1A, 3A, 5A |