Aratas XF3M and XF2M FPC/FFC Connectors

Aratas XF3M and XF2M Series FPC/FFC Connectors feature a rotary back lock mechanism with 0.5mm, 1.0mm pitch, and dual-sided, upper-sided contact. The rotary back lock connectors provide the improved insertion of FPC/FFC cables and help confirm a proper connection with a sure lock feel. XF3M and XF2M series connectors are applicable for FPC/FFC with a thickness of 0.3mm. The XF3M series FPC/FFC connectors models are available in gold or tin-plated and with 80 pins (multiple types) available with 0.5mm pitch.

The XF2M series FPC/FFC connectors offer dual-sided contact that reduces the number of parts. These XF3M and XF2M FPC/FFC connectors can operate at a temperature ranging from -30°C to +85°C with a rated current of 0.5A AC/DC. Typical applications include mobile devices, computer products/peripherals, industrial, gaming equipment, automation, home electronics, and appliances.

Features

XF3M

  • Applicable FPC/FFC thickness of 0.3mm
  • Halogen-free
  • Models available with 0.5mm or 1.0mm pitch
  • Models available with dual-sided contacts or upper-sided (models with upper-sided come only with a 0.5mm pitch)
  • Models available with gold or tin-plated
  • Models with 80 pins (multiple types) available with 0.5mm pitch

XF2M

  • Applicable FPC/FFC thickness of 0.3mm (gold-plated type)
  • Dual-sided contact reduces the number of parts

Applications

  • Building automation:
    • Thermostat control
  • Computer products/peripherals:
    • CD/DVD-ROM
    • Laptop
    • Mouse
    • Printer
  • Gaming equipment:
    • Portable games
    • TV games
  • Home electronics and appliances:
    • Coffee machine
    • DVD player
    • LCD TV
    • Phone
  • Industrial
  • Mobile devices:
    • Digital camera
    • Fishfinder
    • GPS

Technical Specifications

Parameters Values
Rated current 0.5A AC/DC
Rated voltage 50V AC/DC
Maximum contact resistance 50mΩ
Minimum insulation resistance 100MΩ
Dielectric strength 250V AC
Operating temperature range -30°C to +85°C