Artesyn Embedded Technologies iMP and iVS Series Configurable AC-DC Power Supplies
Artesyn Advanced Energy iMP Series Configurable Power Supplies are engineered to transform AC input to DC output and are equipped with a microprocessor-controlled Power Factor Correction (PFC) front end. These power supplies offer seven slots for accommodating intelligent DC-DC converter modules capable of providing single, dual, or triple outputs ranging from 2V to 60V. Single-output modules are offered in four distinct power ratings, with a maximum output power rating of up to 1500W. Dual and triple modules have a maximum output power rating of 144W and 36W, respectively.
Artesyn Advanced Energy iVS Series Configurable AC-DC Power Supplies can generate an output power of up to 4920W and are specifically engineered to provide enhanced output power and functionality compared to the former VS series. These iVS power supplies offer 25 standard output voltages ranging from 2Vdc to 60Vdc and can deliver up to 24 outputs. The iVS power supplies are available in seven distinct module types, including single, dual, and triple output units, with individual power outputs of up to 1500W.
Features
- Adjustable inhibit/enable functionality
- Adjustable voltage across all outputs (manual or I2C)
- Complete medical EN60601 approval
- Compliant with RoHS
- Customizable input and output signals and indicators
- Customizable output UP/DOWN sequencing
- Enhanced power density
- Flexible conformal coating
- Higher power density
- Intelligent control via I2C interface
- Microprocessor-controlled PFC input with active inrush protection
- Voltage, current limit, and inhibit/enable functions can be programmed through I2C interface communication
Applications
- Aerospace and defense
- Broadcasting
- Data centers
- Industrial automation
- LED lighting
- Medical
- Networking and IT infrastructure
- Renewable energy
- Telecommunications
- Test and measurement
Technical Specifications
| Parameters | iMP Power Supplies | iVS Power Supplies |
|---|---|---|
| Efficiency | up to 85% at full case load | |
| Power density | 8.8W/cu-in | 12W/cu-in |
| Maximum leakage current at 240VAC | 300µA | 500µA |
| Operating temperature range | -40°C to +70°C | |
| Number of outputs | up to 21 | up to 24 |
| Resources | Datasheet | Datasheet |