Artesyn Configurable Intelligent High Power System

Artesyn’s iHP configurable intelligent power system is designed for various medical and industrial applications. Artesyn's iHP configurable intelligent power system provides accuracy, resolution, and stability as a programmable voltage or current source. The iHP power system provides up to 24 kW in 3 kW increments and can be configured for up to eight (8) outputs using various plug-in modules that address a large range of voltages and currents.

Search All Artesyn iHP Power Supplies