Artesyn Intelligent iMP Series Configurable Power System

Advanced Energy's Artesyn iMP series is an AC input to AT A GLANCE DC output configurable power system. It consists of a microprocessor-controlled PFC front end providing seven slots that accept intelligent DC-DC converter modules with single, dual or triple outputs ranging from 2 V to 60 V. Single output modules come in four power ranges that can be mixed and matched and connected in parallel or series to obtain thousands of output combinations customized to any application. 

Search All Artesyn Power Supply Products