Artesyn LPS360-M Series Medical AC-DC Power Supplies

Artesyn LPS360-M series of open-frame AT A GLANCE AC-DC power supplies comprises five single output models, offering voltages of 12 V, 15 V, 24 V, 36 V, or 48 V. Each power supply also provides 12 V fan and 5 V standby outputs. All four models feature ITE and medical safety approvals and accept a universal input of 90—264 Vac or 120—300 Vdc.

Search All Artesyn LPS360-M Series and All Switching Power Supplies