KYOCERA AVX 550-560 Ultra-Broadband Capacitors
KYOCERA AVX 550-560 Ultra-Broadband Capacitors are designed with high-quality materials to deliver reliable and consistent ultra-broadband performance. These capacitors offer low insertion loss, a flat frequency response, and high return loss. The 550-560 ultra-broadband capacitors operate within a temperature range from -55°C to +125°C with voltage ratings from 4Vdc to 100Vdc. Typical applications include transimpedance amplifiers, SONET systems, and broadband test equipment.
Features
- Compatible with lead-free assembly processes
- Offer very low insertion loss
- Provides ultra-broadband performance
- Rugged ceramic construction
- Supports tin or gold-plated terminations
Applications
- Broadband microwave/millimeter wave
- Broadband test equipment
- SONET
- Transimpedance amplifiers
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Capacitance | 220nF |
| Operating Temperature Range | -55°C to +125°C |
| Voltage Rating Range | 4Vdc to 100Vdc |