-
TCJ and TCN Conductive Polymer Capacitors
Kyocera AVX TCJ & TCN Conductive Polymer Capacitors have low ESR. View product specifications, datasheets, buying information, and inventory available at TTI. -
9176-800 Series Low Profile IDCs
KYOCERA AVX 9176-800 Series Low Profile IDCs offer 22-28AWG discrete wires in size-critical applications. 9176-800 Series Low Profile IDCs product specifications, datasheets, buying information, and inventory available at TTI. -
RPA Polymer Aluminum Electrolytic Capacitors
KYOCERA AVX RPA Polymer Aluminum Electrolytic Capacitors are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
Cellular External Antennas
KYOCERA AVX Cellular External Antennas offer linear polarization. View specifications, datasheets, buying information, and inventory are available at TTI. -
ESCC 3009 Space Level MLCCs
KYOCERA AVX ESCC 3009 Space Level MLCCs specifications, datasheets, buying information, and inventory are available at TTI. -
ESCC 3009/041 Space BME X7R MLCCs
KYOCERA AVX ESCC 3009/041 Space Base Metal Electrode (BME) X7R MLCCs feature Flexiterm, enabling an open circuit failure mode during PCB bend testing for added protection. Now available at TTI. Browse inventory, view datasheets, and more. -
COTS-Plus Wet Tantalum Capacitors
Kyocera AVX COTS-Plus Wet Tantalum Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
TES QPL ESCC Tantalum Capacitors
Kyocera AVX TES QPL ESCC Tantalum Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
TCH COTS Plus Polymer Capacitors
KYOCERA AVX TCH Series COTS-Plus Polymer Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
KGK and KGH Safety Capacitors
KYOCERA AVX KGK and KGH Safety Capacitors are RoHS-compliant devices designed for effective operation at a rated voltage with high reliability and stability, ensuring consistent performance over time. Now available at TTI. Browse inventory, view datasheets, and more. -
Wi-Fi 6E FPC Antennas
KYOCERA AVX Wi-Fi 6E FPC Antennas delivers enhanced functionality and improved performance in slimmer and more compact designs. Now available at TTI. Browse inventory, view datasheets, and more. -
NP0/X7R/X8R Dielectric Automotive MLCCs
KYOCERA AVX NP0/X7R/X8R Dielectric Automotive Multi-Layer Ceramic Capacitors (MLCCs) feature RoHS-compliant, automotive devices with low ESR/ESL compared to other technologies. Now available at TTI. Browse inventory, view datasheets, and more. -
APS Multilayer Ceramic Capacitors
KYOCERA AVX APS Series Multilayer Ceramic Capacitors product specifications, datasheets, buying information, and inventory are available at TTI. -
IP20 6780-000 Series SPE Connectors
KYOCERA AVX IP20 6780-000 SPE Connectors comply with IEC 63171-6 standards. View specifications, datasheets, buying information, and inventory available at TTI. -
Automotive NPO MLCCs for EV Powertrain
KYOCERA AVX Automotive NPO MLCCs for EV Powertrain. Now available at TTI. View product specifications, datasheets, buying information, and inventory available at TTI. -
SuperCapacitors
KYOCERA AVX SuperCapacitors or Double-Layer Capacitors store electrical energy. Now available at TTI. Browse inventory, view datasheets, and more. -
6791 Series RF Coaxial IDCs
KYOCERA AVX 6791 Series RF Coaxial Insulation Displacement Connectors (IDC) feature wire-to-board devices for coaxial cables that enable simple termination with one press. Now available at TTI. Browse inventory, view datasheets, and more. -
PrizmaCap SCP Series Supercapacitors
KYOCERA AVX PrizmaCap SCP Series Supercapacitors are prismatic EDLCs used by themselves or in conjunction with primary or secondary batteries providing extended backup time, longer battery life, and instantaneous power pulses as needed. Now available at TTI. Browse inventory, view datasheets, and more. -
MIL PRF 32535 BME X7R MLCCs
KYOCERA AVX MIL PRF 32535 BME X7R MLCCs are Defense Logistics Agency (DLA) approved and offer capacitors from 0402 to 2220 case sizes with capacitance and voltage ranging from 2.2nF to 22μF and 16V to 100V respectively. MIL PRF 32535 BME X7R MLCCs specifications, datasheets, buying information, and inventory are available at TTI. -
9177-500 Single IDC Contacts
Kyocera AVX 9177-500 Series Single IDC Contacts come with an optional termination cap that serves as the termination tool for extreme vibration applications and offers positive strain relief even in the worst situations. 9177-500 Single IDC Contacts product specifications, datasheets, buying information, and inventory are available at TTI.