KYOCERA AVX PrizmaCap SCP Series Supercapacitors
KYOCERA AVX PrizmaCap SCP Series Supercapacitors are prismatic EDLCs used by themselves or in conjunction with primary or secondary batteries providing extended backup time, longer battery life, and instantaneous power pulses as needed. The PrizmaCap supercapacitors feature a low profile and are lightweight with custom design capabilities and the widest temperature rating. These supercapacitors come with voltage ratings of 2.1V and 1.1V with a rated capacitance range from 1.5F to 3.5F. KYOCERA AVX PrizmaCap SCP series supercapacitors are used in pulse power handling, energy storage, energy/power holdup, and battery assist.
Features
- Custom design capabilities
- Higher voltage and energy density
- Larger capacitance in prismatic form factor
- Low profile and lightweight
- Superior reliability
- Widest temperature rating
Applications
- Battery assist
- Bluetooth keyboard
- Handhelds
- High reliability
- High-temperature industrial
- Power peripherals
- Space-constrained designs
- Tablet/E-reader
- Wearables
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 2.1V , 1.1V |
| Rated capacitance range | 1.5F to 3.5F |
| Operating temperature range | -55°C to +65°C @ 2.1V |
| -55°C to +90°C @ 1.1V | |
| Peak current range | 2.16A to 8.63A |