KYOCERA AVX Wi-Fi 6E FPC Antennas

KYOCERA AVX Wi-Fi 6E FPC Antennas deliver enhanced functionality and improved performance in slimmer and more compact designs. The Wi-Fi 6E FPC antennas offer significant benefits for devices operating in the 2.4 GHz, 5.0 GHz, 6.0 GHz, and 7.0 GHz frequency bands. These FPC Antennas are available in a range of standard cable lengths, starting from 50mm and going up to 1000mm. The Wi-Fi 6E FPC antennas are suitable for various applications, including digital signage, healthcare, industrial devices, smart grid, and telematics.

Features

  • Improved performance in slimmer and more compact designs
  • Quicker time-to-market
  • Reduced costs
  • Reliability
  • RoHS compliant

Applications

  • Digital signage
  • Embedded design
  • Healthcare
  • Industrial devices
  • Smart grid
  • Smart home
  • Telematics

Technical Specifications

Parameters Values
Frequency range 2.4GHz to 7.125GHz
Feed Point Impedance 50Ω
Power rating 500mW and 2W
Number of bands 2-band and 3-band
Operating temperature range
-40°C to +85°C