AVX 9177-500 Single IDC Contacts

Kyocera AVX 9177-500 Series Single IDC Contacts are designed to support the larger wire gauges (12AWG to 18AWG) from a robustness and current rating perspective. The 9177-500 Single IDC Contacts come with an optional termination cap that serves as the termination tool for extreme vibration applications and offers positive strain relief even in the worst situations. These 9177-500 Contacts feature a voltage rating of 600VAC and an operating temperature range from -40°C to +125°C. Kyocera AVX 9177-500 Single IDC Contacts are used in industrial motor controls, commercial building wiring and electrical systems, and outdoor or transportation lighting.

Features

  • Optional termination cap provides additional strain relief for severe environments
  • Proven “gas-tight” cold-welded wire termination
  • Redundant contact systems provide enhanced wire retention and high current-carrying capabilities
  • RoHS-compliant

Applications

  • Commercial building wiring and electrical systems
  • Industrial motor controls, drives, and pumps
  • Outdoor or transportation lighting
  • Solar and alternative energy

Technical Specifications

Parameters Values
Current rating 15A/contact
Durability 3 termination cycles
Operating temperature range -40°C to +125°C
Voltage rating 600VAC
Wire gauge range 12AWG to 18AWG