KYOCERA AVX IP20 6780-000 Series SPE Connectors

KYOCERA AVX IP20 6780-000 Series Single-Pair Ethernet (SPE) T1 Industrial Connectors are simplified networks that eliminate gateways and offer improved performance in a single twisted pair of wires. The IP206780-000 SPE connectors comply with industry-standard IEC 63171-6. These connectors feature an operating temperature range from -40°C to +85°C and a current rating of 4A at 60°C. Typical applications include automation, robotics, and traffic control.

Features

  • 10Mb/s to 1Gb/s data rates
  • Cold-welded signal wire method simplifies cabling automation and assembly
  • Complies with IEC 63171-6 standard
  • Improved performance over single twisted pair wiring
  • SMT solder tails for PCB signal wire connections
  • Streamlined networks without gateways

Applications

  • Automation
  • Control and monitoring cameras
  • Robotics
  • Sensor and actuator networks
  • Traffic control

Technical Specifications

Parameters Values
Current Rating 4A at 60°C
Maximum Mating Force 20N
Minimum Polarization Force 50N
Operating Temperature Range -40°C to +85°C
Voltage Rating 60Vdc