KYOCERA AVX TCJ and TCN Conductive Polymer Capacitors

Kyocera AVX TCJ and TCN Conductive Polymer Capacitors support high ripple current handling, reduced leakage current, and consistent impedance behavior over frequency and temperature ranges. These devices are conductive polymer electrodes and offer a lower ESR value. The TCJ and TCN capacitors feature a capacitance tolerance of ±20% and a leakage current DCL of 0.1CV. Typical applications include smartphones, tablets, notebooks, LCD TVs, and power supplies.

Features

  • Available in multiple case sizes
  • Conductive polymer electrode
  • Halogen-free
  • Lead-free
  • RoHS compliant
  • Undergo surge current testing
  • Withstand multiple reflow cycles

Applications

  • Bulk decoupling of System on Chip (SoC)
  • Consumer applications
    • Mobiles
    • MP3
  • LCD TV
  • Notebook
  • Power supplies
  • Smartphones
  • Tablets

Technical Specifications

Parameters Values
 TCN TCJ 
Capacitance Tolerance ±20%
Leakage Current DCL 0.1CV
Maximum Capacitance 1500µF 680µF
Maximum Operating Temperature +105°C +125°C
Maximum Rated Voltage 50V 125V