KYOCERA AVX COTS-Plus Wet Tantalum Capacitors

KYOCERA AVX COTS-Plus Wet Tantalum Capacitors are designed with a hermetic seal, protecting internal components from moisture and contaminants. COTS-Plus tantalum capacitors with their compact design facilitate easy integration into the circuit boards. The COTS-Plus wet tantalum capacitors, comprising TWA, TWC, and TWM variants, offer voltage ranges from 15V to 125V, 6V to 125V, and 25V to 125V, respectively. These tantalum capacitors offer an operating temperature range from -55°C to +125°C and a tolerance of ±10% and ±20%. Typical applications include aerospace, defense electronics, and energy storage systems.

Features

  • Features hermetic seal
  • High resistance to shock and vibration
  • Long operating lifetime
  • Provide high capacitance
  • Robust construction

Applications

  • Aerospace and defense electronics
  • Energy storage systems

Technical Specifications

Parameters Capacitance range (μF) Operating temperature range (°C) Tolerance (%) Voltage range (V) Resources
Series
TWA 10 to 5600 -55 to +125 ±10 and ±20 15 to 125 Datasheet (PDF)
TWC 200 to 9000 6 to 125 Datasheet (PDF)
TWM 10 to 2000 25 to 125 Datasheet (PDF)